|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-FIT3501/4-25
Manufacturer Part #:

FIT3501/4 CL103

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves 1/4in ID SHRNK TUBN 4ft STICK CLEAR
Mouser Online Catalog Page 2,581, Mouser Online Catalog
PDF Page 2,581, PDF Catalog Page
FIT3501/4 CL103 Datasheet FIT3501/4 CL103 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Tubing
Inside Diameter: 0.25 in
Color: Clear
Recovered Diameter: 0.125 in
Material: Kynar
Shrink Ratio: 2:1
Operating Temperature Range: - 55 C to + 175 C
Series: FIT-350
Packaging: Bulk
Chemical Resistant: No
Dielectric Strength: 800 V/mil
Family: Heat Shrink Products
Features: Excellent heat resistance
Flammability Rating: UL 224
Maximum Temperature: + 175 C
Minimum Shrink Temperature: + 175 C
Factory Pack Quantity: 25
Part # Aliases: CL103 F3501/4
Unit Weight: 1.400 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 5,046
206138-8 Standard Circular Connector 4,903
66105-4 Pin & Socket Connectors 43,941
206512-5 Standard Circular Connector 1,625
5-747909-2 D-Sub Standard Connectors 2,142
62-9171-9153-8 Chemicals 2,393
DP-100 Plus Chemicals 115
FIT3501/8 CL103 Heat Shrink Tubing and Sleeves 243
FIT3503/16 CL103 Heat Shrink Tubing and Sleeves 47
FIT3501/16 CL103 Heat Shrink Tubing and Sleeves 9
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.58
25:
$14.33
100:
$13.26

To add to a project, please Log In.

157845746 179804822 145148052