|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-321100-4BK
Manufacturer Part #:

FIT3211 BK105

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves 1in ID SHRNK TUBN 4ft STICK BLACK
Mouser Online Catalog Page 1,357, Mouser Online Catalog
PDF Page 1,357, PDF Catalog Page
FIT3211 BK105 Datasheet FIT3211 BK105 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Dual Wall Tubing
Inside Diameter: 25.4 mm
Color: Black
Recovered Diameter: 0.032 in
Material: Polyolefin (PO)
Shrink Ratio: 3:1
Operating Temperature Range: - 55 C to + 125 C
Series: FIT-321
Packaging: Bulk
Chemical Resistant: Yes
Dielectric Strength: 300 V/mil
Family: Heat Shrink Products
Features: Permanent bonding adhesive
Flammability Rating: UL 224
Maximum Temperature: + 125 C
Minimum Shrink Temperature: + 110 C
Factory Pack Quantity: 5
Part # Aliases: BK105 F3211
Unit Weight: 1.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FCLF-8521-3 Fiber Optic Transmitters, Receivers, Transceivers 293
EK-TM4C1294XL Development Boards & Kits - ARM 567
1590B Enclosures, Boxes, & Cases 2,577
0462-201-16141 Automotive Connectors 12,022
2-327958-4 Terminals 3,006
EPS400-.450-48"-Black-Bulk Heat Shrink Tubing and Sleeves 19
FIT3001/2 BK105 Heat Shrink Tubing and Sleeves 2
53418-1 Terminals 3,333
53419-1 Terminals 4,853
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$41.91
5:
$37.88
10:
$34.56
50:
$31.77

To add to a project, please Log In.

157845746 179804822 145148052