Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-321014-4BK
Manufacturer Part #:

FIT3211/4 BK103

Manufacturer:

Description: Heat Shrink Tubing and Sleeves 1/4in ID SHRNK TUBN 4ft STICK BLACK
Silverlight Page 1,311, Mouser Enhanced Catalog
PDF Page 1,311, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Type: Dual Wall Tubing
Material: Polyolefin (PO)
Color: Black
Minimum Shrink Temperature: + 110 C
Recovered Diameter: 0.08 in
Inside Diameter: 0.25 in
Shrink Ratio: 3:1
Chemical Resistant: Yes
Family: Heat Shrink Products
Features: Permanent bonding adhesive
Flammability Rating: UL 224
Maximum Temperature: + 125 C
Operating Temperature Range: - 55 C to + 125 C
Packaging: Stick
Series: FIT-321
Factory Pack Quantity: 1
Part # Aliases: BK103 F3211/4
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
200 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.92
  5: $15.08
  10: $14.24
  50: $13.66

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43030-0008
Headers & Wire Housings TERMINAL 20-24 BULK
Molex
1: $0.20
DF19-2830SCFA
Headers & Wire Housings MALE CONTACT GOLD 28-30 AW ...
Hirose Connector
1: $0.25
105-2202-201
Test Plugs & Test Jacks TEST JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.60
UX60-MB-5S8
USB Connectors MINI B RECEPT RA TH W/POST
Hirose Connector
1: $1.14
43025-1600
Headers & Wire Housings RECEPTACLE 16P DUAL ROW
Molex
1: $0.98
640456-6
Headers & Wire Housings FRICTION LCK HDR 6P Straig ...
TE Connectivity / AMP
1: $0.29
DP-110 TRANS
Chemicals 1.7oz EPOXY TRANS
3M Electronic Specialty
1: $19.72
42IF104-RC
Transformers Audio & Signal IF XFMR VARIABLE
Xicon
1: $1.07
297 SV005
Hook-up Wire 20AWG BUS BAR WIRE 100ft SPOOL SILVER
Alpha Wire
1: $45.33
441-R347D-GR
Fuse Holders 10A 32VDC 18AWG
Eagle Plastic Devices
1: $1.93
88728-3200
Cable Assemblies USB SHIELDED I/O CAB
Molex
1: $2.14
FIT3211/8 BK103
Heat Shrink Tubing and Sleeves 1/8in ID SHRNK TUBN ...
Alpha Wire
1: $10.53
P18-4R-M
Terminals RING 22-18 STUD SIZE 4
Panduit
1: $0.34
BK/ATC-7-1/2
Fuses 7.5A 32Vdc 1kA IR Brown
Cooper Bussmann
1: $0.60
19164-0012
Terminals FEMALE QD 18-22 AWG
Molex
1: $0.54
3365/09-100
Flat Cables 09/CAB/RC/TYP1/ 28AWG/STR/.050"/100'
3M Electronic Solutions Division
1: $17.28
P18-8R-M
Terminals RING 22-18 STUD SIZE 8
Panduit
1: $0.34
FIT3211/2 BK105
Heat Shrink Tubing and Sleeves 1/2in ID SHRNK TUBN ...
Alpha Wire
1: $23.43
180-015-272L000
D-Sub High Density Connectors 15P Female
NorComp
1: $2.14
561-XT1250250
Mounting Hardware .321 XMAS TREE CLIP
Eagle Plastic Devices
1: $0.10

000000001