|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-321012-4BK
Manufacturer Part #:

FIT3211/2 BK105

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves 1/2in ID SHRNK TUBN 4ft STICK BLACK
Mouser Online Catalog Page 1,357, Mouser Online Catalog
PDF Page 1,357, PDF Catalog Page
FIT3211/2 BK105 Datasheet FIT3211/2 BK105 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Dual Wall Tubing
Inside Diameter: 0.5 in
Color: Black
Recovered Diameter: 0.07 in
Material: Polyolefin (PO)
Shrink Ratio: 3:1
Operating Temperature Range: - 55 C to + 125 C
Series: FIT-321
Packaging: Bulk
Chemical Resistant: Yes
Dielectric Strength: 300 V/mil
Family: Heat Shrink Products
Features: Permanent bonding adhesive
Flammability Rating: UL 224
Maximum Temperature: + 125 C
Minimum Shrink Temperature: + 110 C
Factory Pack Quantity: 5
Part # Aliases: BK105 F3211/2
Unit Weight: 11.200001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EK-TM4C1294XL Development Boards & Kits - ARM 571
RPBAG-R Wall Mount AC Adapters 17,927
12015792 Automotive Connectors 38,885
FIT3211/4 BK103 Heat Shrink Tubing and Sleeves 102
FIT7501/4 BK103 Heat Shrink Tubing and Sleeves 72
FIT3211 BK105 Heat Shrink Tubing and Sleeves 13
FIT3211/4 BK064 Heat Shrink Tubing and Sleeves 254
FIT3211/8 BK103 Heat Shrink Tubing and Sleeves 57
FIT7503/8 BK103 Heat Shrink Tubing and Sleeves 24
FIT7501/2 BK105 Heat Shrink Tubing and Sleeves 9
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$28.41
5:
$26.11
10:
$23.00
50:
$20.55

To add to a project, please Log In.

157845746 179804822 145148052