|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-300038-4BK
Manufacturer Part #:

FIT3003/8 BK103

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves 3/8in ID SHRNK TUBN 4ft STICK BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Dual Wall Tubing
Inside Diameter: 0.375 in
Color: Black
Recovered Diameter: 0.135 in
Shrink Ratio: 2.5:1
Operating Temperature Range: - 55 C to + 125 C
Series: FIT-300
Packaging: Bulk
Chemical Resistant: Yes
Dielectric Strength: 500 V/mil
Family: Heat Shrink Products
Features: Encapulates without adhesive
Flammability Rating: UL 224
Maximum Temperature: + 125 C
Minimum Shrink Temperature: + 135 C
Factory Pack Quantity: 25
Part # Aliases: BK103 F3003/8
Unit Weight: 8.000001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0431164281 Ferrite Clamp On Cores 33,843
35109 Terminals 45,711
TMS-SCE-3/8-2.0-4 Wire Identification 1,500
FIT2213/8 BK103 Heat Shrink Tubing and Sleeves 271
FIT3001/4 BK103 Heat Shrink Tubing and Sleeves 104
FIT3001/8 BK103 Heat Shrink Tubing and Sleeves 27
FIT2213/64 CL103 Heat Shrink Tubing and Sleeves 44
FIT3001/2 BK105 Heat Shrink Tubing and Sleeves 2
FIT70022 BK132 Heat Shrink Tubing and Sleeves 4
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.40
25:
$14.16
100:
$13.11

To add to a project, please Log In.

145148052 157845746 179804822