|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-300018-4BK
Manufacturer Part #:

FIT3001/8 BK103

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves 1/8in ID SHRNK TUBN 4ft STICK BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Dual Wall Tubing
Inside Diameter: 0.125 in
Color: Black
Recovered Diameter: 0.023 in
Material: Polyolefin (PO)
Shrink Ratio: 2:1
Operating Temperature Range: - 55 C to + 125 C
Series: FIT-300
Packaging: Bulk
Chemical Resistant: Yes
Dielectric Strength: 500 V/mil
Family: Heat Shrink Products
Features: Encapulates without adhesive
Flammability Rating: UL 224
Maximum Temperature: + 125 C
Minimum Shrink Temperature: + 135 C
Factory Pack Quantity: 25
Part # Aliases: BK103 F3001/8
Unit Weight: 8.000001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-1469492-9 High Speed / Modular Connectors 1,324
142-0901-401 RF Adapters - In Series 410
1410946-1 High Speed / Modular Connectors 2,090
172-E09-203R001 D-Sub Standard Connectors 417
PLT2M-M0 Cable Ties 36,237
16-02-1125 Headers & Wire Housings 23,048
106123-0600 Fiber Optic Connectors 20
FIT2213/8 BK103 Heat Shrink Tubing and Sleeves 271
FIT3001/4 BK103 Heat Shrink Tubing and Sleeves 104
FIT3003/8 BK103 Heat Shrink Tubing and Sleeves 20
Real Time Availability
Stock:
27 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.11
25:
$8.38
100:
$7.75

To add to a project, please Log In.

145148052 179804822 157845746