|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-221V038-6
Manufacturer Part #:

FIT221V3/8 BK065

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves 3/8in ID SHRNK TUBN 6in PCS BLACK
Mouser Online Catalog Page 1,357, Mouser Online Catalog
PDF Page 1,357, PDF Catalog Page
FIT221V3/8 BK065 Datasheet FIT221V3/8 BK065 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Tubing
Inside Diameter: 0.375 in
Color: Black
Length: 6 in
Recovered Diameter: 0.187 in
Material: Polyolefin (PO)
Shrink Ratio: 2:1
Operating Temperature Range: - 55 C to + 135 C
Series: FIT-221
Packaging: Bulk
Chemical Resistant: Yes
Dielectric Strength: 500 V/mil
Family: Heat Shrink Products
Features: Fastest recovery time, lowest shrink temperature
Flammability Rating: UL 224
Maximum Temperature: + 135 C
Minimum Shrink Temperature: + 90 C
Factory Pack Quantity: 16
Part # Aliases: BK065 F221V3/8
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1210C106K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,061
242163 RF Adapters - Between Series 271
1-84953-0 FFC & FPC Connectors 3,452
BQ24650RVAT Battery Management 1,405
S8KC-13 Rectifiers 11,861
FIT221V3/32 BK061 Heat Shrink Tubing and Sleeves 79
FIT221V1/8 BK062 Heat Shrink Tubing and Sleeves 198
FIT221V1/4 BK064 Heat Shrink Tubing and Sleeves 29
FIT221V3/64 BK059 Heat Shrink Tubing and Sleeves 121
Real Time Availability
Stock:
45 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.04
5:
$0.948
10:
$0.877
50:
$0.816

To add to a project, please Log In.

157845746 145148052 179804822