|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-221034BK
Manufacturer Part #:

FIT2213/4 BK003

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves 3/4in ID SHRNK TUBN 250ft SPOOL BLACK
Mouser Online Catalog Page 1,357, Mouser Online Catalog
PDF Page 1,357, PDF Catalog Page
FIT2213/4 BK003 Datasheet FIT2213/4 BK003 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Tubing
Inside Diameter: 0.75 in
Color: Black
Recovered Diameter: 0.375 in
Material: Polyolefin (PO)
Shrink Ratio: 2:1
Operating Temperature Range: - 55 C to + 135 C
Series: FIT-221
Packaging: Bulk
Chemical Resistant: Yes
Dielectric Strength: 500 V/mil
Family: General Purpose Heat Shrink Products
Features: XTRA-GUARD 1 applications
Flammability Rating: UL 224
Maximum Temperature: + 135 C
Minimum Shrink Temperature: + 90 C
Part # Aliases: BK003 F2213/4
Unit Weight: 15 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-1-DC12 Low Signal Relays - PCB 26,916
51864-2 Terminals 39,062
66506-9 Standard Circular Connector 152,935
747784-3 D-Sub Tools & Hardware 3,039
NC5FX XLR Connectors 687
EPS300-3/16-48"-Black-Bulk Heat Shrink Tubing and Sleeves 866
08432-0 Cable Ties 315,290
50-57-9403 Headers & Wire Housings 12,624
205204-8 D-Sub Standard Connectors 1,376
8918 010100 Hook-up Wire 8
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$179.39
2:
$174.81
10:
$164.83
20:
$153.27
40:
$135.89

To add to a project, please Log In.

157845746 145148052 179804822