|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-221332-4CL
Manufacturer Part #:

FIT2213/32 CL103

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves 3/32in ID SHRNK TUBN 4ft LTHS CLEAR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Tubing
Inside Diameter: 0.093 in
Color: Clear
Recovered Diameter: 0.046 in
Material: Polyolefin (PO)
Shrink Ratio: 2:1
Operating Temperature Range: - 55 C to + 135 C
Series: FIT-221
Packaging: Bulk
Chemical Resistant: Yes
Dielectric Strength: 500 V/mil
Family: General Purpose Heat Shrink Products
Features: XTRA-GUARD 1 applications
Flammability Rating: UL 224
Maximum Temperature: + 135 C
Minimum Shrink Temperature: + 90 C
Factory Pack Quantity: 25
Part # Aliases: CL103 F2213/32
Unit Weight: 8.000001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0431173951 Ferrite Clamp On Cores 956
DD12.9121.111 AC Power Entry Modules 418
NC3FXX-B XLR Connectors 3,747
1-480701-0 Pin & Socket Connectors 25,704
DF11-EP2428PCFA Headers & Wire Housings 28,159
EPS300-1/8-48"-Black Heat Shrink Tubing and Sleeves 111
110-13-314-41-001000 IC & Component Sockets 1,036
4301.1403 AC Power Entry Modules 848
FIT2211/16 CL103 Heat Shrink Tubing and Sleeves 64
Real Time Availability
Stock:
73 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.14
25:
$1.05
100:
$0.97

To add to a project, please Log In.

157845746 145148052 179804822