|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-221332-4BK
Manufacturer Part #:

FIT2213/32 BK103

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves 3/32in ID SHRNK TUBN 4ft LTHS BLACK
Mouser Online Catalog Page 1,357, Mouser Online Catalog
PDF Page 1,357, PDF Catalog Page
FIT2213/32 BK103 Datasheet FIT2213/32 BK103 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Tubing
Inside Diameter: 0.093 in
Color: Black
Recovered Diameter: 0.046 in
Material: Polyolefin (PO)
Shrink Ratio: 2:1
Operating Temperature Range: - 55 C to + 135 C
Series: FIT-221
Packaging: Bulk
Chemical Resistant: Yes
Dielectric Strength: 500 V/mil
Family: General Purpose Heat Shrink Products
Features: XTRA-GUARD 1 applications
Flammability Rating: UL 224
Maximum Temperature: + 135 C
Minimum Shrink Temperature: + 90 C
Factory Pack Quantity: 25
Part # Aliases: BK103 F2213/32
Unit Weight: 8.000001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
32446 Terminals 9,631
FIT221B1/8 BK100 Heat Shrink Tubing and Sleeves 2,473
FIT221B3/16 BK100 Heat Shrink Tubing and Sleeves 714
FIT2213/8 BK103 Heat Shrink Tubing and Sleeves 261
FIT2211/2 BK105 Heat Shrink Tubing and Sleeves 131
FIT221B1/16 BK100 Heat Shrink Tubing and Sleeves 1,105
FIT2213/4 BK105 Heat Shrink Tubing and Sleeves 234
FIT2213/16 BK103 Heat Shrink Tubing and Sleeves 104
FIT221B3/64 BK100 Heat Shrink Tubing and Sleeves 167
Real Time Availability
Stock:
357 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.14
25:
$1.05
100:
$0.97

To add to a project, please Log In.

157845746 179804822 145148052