|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-221332BK
Manufacturer Part #:

FIT2213/32 BK002

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves 3/32in ID SHRNK TUBN 500ft SPOOL BLACK
Mouser Online Catalog Page 1,357, Mouser Online Catalog
PDF Page 1,357, PDF Catalog Page
FIT2213/32 BK002 Datasheet FIT2213/32 BK002 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Tubing
Inside Diameter: 0.093 in
Color: Black
Recovered Diameter: 0.046 in
Material: Polyolefin (PO)
Shrink Ratio: 2:1
Operating Temperature Range: - 55 C to + 135 C
Series: FIT-221
Packaging: Bulk
Chemical Resistant: Yes
Dielectric Strength: 500 V/mil
Family: General Purpose Heat Shrink Products
Features: XTRA-GUARD 1 applications
Flammability Rating: UL 224
Maximum Temperature: + 135 C
Minimum Shrink Temperature: + 90 C
Part # Aliases: BK002 F2213/32
Unit Weight: 2.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DV164035 In-Circuit Debuggers 275
2-520184-2 Terminals 134,059
34108 Terminals 38,372
AD820ANZ Precision Amplifiers 467
HV7801K1-G Current & Power Monitors & Regulators 5,423
IRFR5305TRPBF MOSFET 6,194
EPS300-1/2-48"-Black-Bulk Heat Shrink Tubing and Sleeves 718
8196 Terminals 22,067
08-50-0106 Headers & Wire Housings 91,604
26547 Screwdrivers, Nut Drivers & Socket Drivers 42
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$119.27
2:
$116.20
10:
$110.07
20:
$103.97
40:
$96.85

To add to a project, please Log In.

145148052 157845746 179804822