Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-221200-4BK
Manufacturer Part #:

FIT2212IN BK105

Manufacturer:

Description: Heat Shrink Tubing and Sleeves 2in ID SHRINK TUBN 4ft STICK BLACK
Mouser Online Catalog Page 1,408, Mouser Online Catalog
PDF Page 1,408, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Tubing
Material: Polyolefin (PO)
Color: Black
Minimum Shrink Temperature: + 90 C
Recovered Diameter: 1 in
Inside Diameter: 2 in
Shrink Ratio: 2:1
Chemical Resistant: Yes
Family: General Purpose Heat Shrink Products
Features: XTRA-GUARD 1 applications
Flammability Rating: UL 224
Maximum Temperature: + 135 C
Operating Temperature Range: - 55 C to + 135 C
Series: FIT-221
Factory Pack Quantity: 5
Part # Aliases: BK105 F2212IN
Unit Weight: 4.800 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
49 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.57
  25: $12.48
  100: $11.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3004362
DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V ...
Phoenix Contact
1: $2.00
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.50
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.51
111-2223-001
Test Plugs & Test Jacks BINDING POST NICKEL
Johnson / Cinch Connectivity Solutions
1: $2.27
SR211A102JAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.26
DF11-10DS-2C
Headers & Wire Housings 2MM RECEPT HOUSING 10P DUA ...
Hirose Connector
1: $0.22
1051003
Terminal Block Tools & Accessories 6.2mm BLANK STR ...
Phoenix Contact
1: $1.27
3003020
Terminal Block Tools & Accessories END COVER GRY
Phoenix Contact
1: $1.35
5602100
Mounting Hardware NS35/7.5 PERF 1METER
Phoenix Contact
1: $10.93
S1A
Toggle Switches ON-NONE-OFF SPST SOLDER LUG
NKK Switches
1: $3.65
297
Phone Connectors 3 COND 1/4" SHIELDED
Switchcraft
1: $4.86
858-06/011
Power Line Filters 1EC CONN/FILTER 6A
Qualtek
1: $5.52
BK/MDL-2
Cartridge Fuses 250V 2A Time Delay Glass
Bussmann / Eaton
1: $1.28
24-6040-0039
Solder 60/40 .040 DIA. 1LB SPOOL
Kester
1: $38.76
VA100005A150DL
Varistors 4Volt 0.1Joules
AVX
1: $0.46
DG201ACJ+
Analog Switch ICs Quad SPST CMOS
Maxim Integrated
1: $4.58
046602.5NRHF
Surface Mount Fuses 32V 2.5A FA SLIM 1206
Littelfuse
1: $0.78
OD681JE
Carbon Composition Resistors 1/4watt 680ohm 5% Car ...
Ohmite
1: $0.70
FIT22111/2 BK105
Heat Shrink Tubing and Sleeves 1 1/2in ID SHRNK TU ...
Alpha Wire
1: $9.61
FIT2211/16 BK060
Heat Shrink Tubing and Sleeves 1/16in ID SHRNK TUB ...
Alpha Wire
1: $0.45

157845746 145148052 179804822