|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-105018
Manufacturer Part #:

FIT1051/8 BK001

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves 1/8in ID SHRNK TUBN 1000ft SPOOL BLACK
Mouser Online Catalog Page 1,357, Mouser Online Catalog
PDF Page 1,357, PDF Catalog Page
FIT1051/8 BK001 Datasheet FIT1051/8 BK001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Tubing
Inside Diameter: 0.125 in
Color: Black
Recovered Diameter: 0.062 in
Material: Polyvinyl Chloride (PVC)
Shrink Ratio: 2:1
Operating Temperature Range: - 20 C to + 105 C
Series: FIT-105
Packaging: Bulk
Chemical Resistant: Yes
Dielectric Strength: 1083 V/mil
Family: Heat Shrink Products
Features: Low water absorption and UV resistant
Flammability Rating: UL 224
Maximum Temperature: + 105 C
Minimum Shrink Temperature: + 100 C
Part # Aliases: BK001 F1051/8
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$314.71
2:
$306.63
10:
$290.50
20:
$274.36
40:
$272.35

To add to a project, please Log In.

157845746 179804822 145148052