Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-FITCLR116
Manufacturer Part #:

FIT-CLEAR-1/16 CL005

Manufacturer:

Description: Heat Shrink Tubing and Sleeves 1/16in ID SHRNK TUBN 100ft SPOOL CLEAR
Silverlight Page 1,312, Mouser Enhanced Catalog
PDF Page 1,312, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Type: Tubing
Material: Polyolefin (PO)
Color: Clear
Minimum Shrink Temperature: + 90 C
Recovered Diameter: 0.031 in
Inside Diameter: 0.063 in
Shrink Ratio: 2:1
Chemical Resistant: Yes
Flammability Rating: UL 224
Maximum Temperature: + 135 C
Operating Temperature Range: - 55 C to + 135 C
Series: FIT-221
Part # Aliases: CL005 FCLR1/16
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $174.21
  5: $156.80
  10: $147.22
  50: $134.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1689789
D-Sub Standard Connectors VS25STDSUB25MPT0.5 25P M ...
Phoenix Contact
1: $40.94
ABM7-8.000MHZ-D2Y-T
Crystals 8.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
FIT-CLEAR-1/4 CL005
Heat Shrink Tubing and Sleeves 1/4in ID SHRNK TUBN ...
Alpha Wire
1: $462.66
026TB32R101B1A1
Potentiometers 100ohms 20% Round Linear Res.
CTS Electronic Components
1: $3.61
FIT221B1/8 BK206
Heat Shrink Tubing and Sleeves 1/8in ID SHRNK TUBN ...
Alpha Wire
1: $165.81
SP-100-12
Linear and Switching Power Supplies 102W 12V 8.5A ...
Mean Well
1: $53.76
SJ-3526N-HOOK-BLACK-1"
Cable Ties HOOK BLACK 1"X50 YDS
3M Electronic Specialty
1: $130.89
15-06-0240
Headers & Wire Housings RECPT DUAL ROW 24POS w/pan ...
Molex
1: $2.16
FIT-CLEAR-1/8 CL005
Heat Shrink Tubing and Sleeves 1/8in ID SHRNK TUBN ...
Alpha Wire
1: $223.03
FIT221B1/2 BK201
Heat Shrink Tubing and Sleeves 1/2in ID SHRNK TUBN ...
Alpha Wire
1: $67.58
1561/24 GR005
Hook-up Wire 24AWG SOLID PVC 100ft SPOOL GREEN
Alpha Wire
1: $29.84

682249786