Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-953
Manufacturer Part #:

953 BK078

Manufacturer:

Description: AC Power Cords 18AWG 3C UNSHLD CORD BLACK
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Region: Universal
Plug: C14
Receptacle: C13
Wire Gauge - AWG: 18
Voltage Rating: 250 V
Length: 8 ft
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Gray
Type: International Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 10 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $47.77
  5: $45.20
  10: $42.61
  50: $40.03

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RN41-I/RM
Bluetooth / 802.15.1 Modules Class1 Bluetooth Mod ...
Roving Networks
1: $24.95
LMC7101AIM5/NOPB
Operational Amplifiers - Op Amps TINY LOW POWER OP ...
Texas Instruments
1: $0.86
FDC6333C
MOSFET 30V/-30V N/P
Fairchild Semiconductor
1: $0.45
09-50-3041
Headers & Wire Housings HSG 4P W/LKG RAMP UL94V-2
Molex
1: $0.24
09-50-3061
Headers & Wire Housings HSG 6P W/LKG RAMP UL94V-2
Molex
1: $0.38
MAX6033AAUT50#TG16
Voltage & Current References Ultra-Low-Power Volta ...
Maxim Integrated
1: $8.30
GS40A12-P1J
Plug-In AC Adapters 40W 12V 3.34A
Mean Well
1: $31.71
MAX889RESA+
Charge Pumps f-Reg 200mA Invert Charge Pump
Maxim Integrated
1: $5.36
09-50-3031
Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-2
Molex
1: $0.18
KM00.1205.11
AC Power Entry Modules 1P FUSE/2P SWITCH 10A 250VA ...
Schurter
1: $9.37
LM22670MR-ADJ/NOPB
DC/DC Switching Converters 3A SIMPLE SWITCHER, STE ...
Texas Instruments
1: $4.17
1977-DP
Chemicals TRANS SILCON GREASE 4 OZ TUBE
Techspray
1: $15.89
173-63102-E
AC Power Cords 8' 3WIRE 18AWG BLK
Kobiconn
1: $7.00
70AAJ-4-M0G
Battery Holders, Snaps & Contacts 2.54mm 4Pin Male ...
Bourns
1: $1.38
19073-0040
Terminals RING 18-22 AWG 5-6 STUD
Molex
1: $0.32
SN74LVC1G79DBVR
Flip Flops Positive Edge Trig
Texas Instruments
1: $0.39
MAX9142ESA+
Comparator ICs 40ns Low-Power 3V/5V Comparator
Maxim Integrated
1: $2.27
BWR-15/330-D48A-C
DC/DC Converters 10W 48V/+-15V+-330mA
Murata Power Solutions
1: $72.45
CINT1200A1275K01
Linear and Switching Power Supplies 200W 12 V 15 A ...
Condor / SL Power
1: $89.79
ASMT-MT00-00001
High Power LEDs - Multi-Color RGB, 3 Watt Moonston ...
Avago Technologies
1: $13.50


000000001