Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-9179B-100
Manufacturer Part #:

9179B BR005

Manufacturer:

Description: Coaxial Cables 30AWG COAXIAL CBLE 100ft SPOOL BROWN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
RG Type: RG179 B / U
Impedance: 75 Ohms
Wire Gauge - AWG: 30
Conductor Material: Silver Coated Copperweld
Length: 100 ft
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Shielding: Shielded
Jacket Color: Brown
Series: 9179B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $314.74
  5: $298.17

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1803578
Pluggable Terminal Blocks 3.81 2P PLUG 180DEG
Phoenix Contact
1: $1.85
EPS300-1/2-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $6.76
53398-0871
Headers & Wire Housings VERTICAL HDR SMT 8P
Molex
1: $1.84
MGA-82563-TR1G
RF Amplifier 3 SV 13.2 dB
Avago Technologies
1: $2.39
89761-6761
RF Cable Assemblies MCX STR MCX STR PLG 12"CBL ASS ...
Molex
1: $11.08
FGG.0B.305.CLAD52Z
Circular Push Pull Connectors PLUG CDG 5 CTS CCOL
LEMO
1: $26.95
9273 010100
Coaxial Cables 19AWG 1C SHIELD 100ft SPOOL BLACK
Belden Wire & Cable
1: $484.01
PX0587
AC Power Entry Modules AC POWER SOCKET
Bulgin
1: $3.56
31-6
RF Connectors BNC CAP W/ CHAIN CW-123/U
Amphenol RF
1: $4.55
EEU-FC1H331
Aluminum Electrolytic Capacitors - Leaded 330uF 50 ...
Panasonic Electronic Components
1: $0.42
HSMS-286C-TR1G
RF Detector 4 VBR 0.3 pF
Avago Technologies
1: $1.14
RX6000
RF Receiver 2G ASH Receiver 916.50 MHZ 115.2kbps
RFM
1: $8.23
1174C SL005
Multi-Conductor Cables 22AWG 4C UNSHLD 100ft SPOOL ...
Alpha Wire
1: $48.81
142AX
Phone Connectors 2C 3.5MM ENCLOSED
Switchcraft
1: $4.99
1172C SL005
Multi-Conductor Cables 22AWG 2C UNSHLD 100ft SPOOL ...
Alpha Wire
1: $32.12
LQG15HN5N6S02D
Fixed Inductors 5.6 NH +-.3NH
Murata Electronics
1: $0.10
GRM1557U1H1R5CZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5pF ...
Murata Electronics
1: $0.10
5157-0
Cable Boots BNC BOOT BLACK
Pomona Electronics
1: $1.01
BZG05C5V1TR
Zener Diodes 5.1 Volt 60W 5%
Vishay Semiconductors
1: $0.18
7MMF-250
Terminals DBL MLE/FML ADAPTER
3M Electronic Specialty
1: $0.26

000000001