Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-85825
Manufacturer Part #:

85825 BK005

Manufacturer:

Description: Multi-Conductor Cables 18AWG 25C UNSHLD 100ft SPOOL BLACK
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Number of Conductors: 25
Wire Gauge - AWG: 18
Stranding: 105 x 38
Shielding: Unshielded
Length: 100 ft
Voltage Rating: 600 V
Jacket Material: Polyvinyl Chloride (PVC), Oil Resistant
Type: Control Cable
Features: Automation Equipment
Jacket Color: Black
Outside Diameter: 18.34 mm
Series: 8582
Unit Weight: 38 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,569.48
  2: $1,466.56
  5: $1,397.82
  10: Quote
 

To add to a project, please Log In.

148026953 124866660 131791887 132677238 179804822