|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-85825-1000
Manufacturer Part #:

85825 BK001

Manufacturer:

Description:
Multi-Conductor Cables 18AWG 25C UNSHLD 1000ft SPOOL BLACK
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Control Cable
Number of Conductors: 25
Length: 1000 ft
Wire Gauge - AWG: 18
Jacket Color: Black
Outside Diameter: 18.34 mm
Jacket Material: Polyvinyl Chloride (PVC), Oil Resistant
Shielding: Unshielded
Features: Automation Equipment
Series: 8582
Stranding: 105 x 38
Voltage Rating: 600 V
Unit Weight: 380 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8,968.39
2:

To add to a project, please Log In.

148026953 124866660 131791887 179804822 132677238 157845746