Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-85805-1000
Manufacturer Part #:

85805 BK001

Manufacturer:

Description: Multi-Conductor Cables 18AWG 5C UNSHLD 1000ft SPOOL BLACK
PDF Data Sheet
 
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Number of Conductors: 5
Wire Gauge - AWG: 18
Stranding: 105 x 38
Shielding: Unshielded
Length: 1000 ft
Voltage Rating: 600 V
Jacket Material: Polyvinyl Chloride (PVC), Oil Resistant
Type: Control Cable
Features: Automation Equipment
Jacket Color: Black
Outside Diameter: 8.56 mm
Packaging: Spool
Series: 8580
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2,829.78
  2: $2,705.79
  5: Quote
 
 

To add to a project, please Log In.

124866660 148026953