|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-79037-100-09
Manufacturer Part #:

79037 SL005

Manufacturer:

Description:
Multi-Conductor Cables 12AWG 3C UNSHIELD 100FT SPOOL SLATE
Mouser Online Catalog Page 1,372, Mouser Online Catalog
PDF Page 1,372, PDF Catalog Page
79037 SL005 Datasheet 79037 SL005 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Control Cable
Number of Conductors: 3
Length: 100 ft
Wire Gauge - AWG: 12
Jacket Color: Gray (Slate)
Outside Diameter: 8.28 mm
Jacket Material: Modified Polyphenylene Ether (mPPE)
Shielding: Unshielded
Conductor Material: Tinned Copper
Features: Recyclable, Flexible, Control Cables
Insulation Material: Modified Polyphenylene Ether (mPPE)
Series: EcoFlex
Stranding: 65 x 30
Tradename: EcoFlex
Voltage Rating: 600 V
Unit Weight: 8.610 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1658621-6 Headers & Wire Housings 10,527
TA4FLX XLR Connectors 406
DCF.91.090.2LT Hand Tools 11
1858086 Pluggable Terminal Blocks 32
PV6-14R-T Terminals 13
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$930.99
5:
$868.95

To add to a project, please Log In.

151194034 157845746 179804822 132677238 131791887 162829056