Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-787
Manufacturer Part #:

787

Manufacturer:

Description: Test Equipment Power Cords 18AWG 3C UNSHIELD 8FT LENGTH SLATE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: No Connector
Power Rating: 625 W
Current Rating: 5 A
Wire Gauge - AWG: 18
Voltage Rating: 125 V
Length: 8 ft
Shielding: Unshielded
Factory Pack Quantity: 25
Type: US Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
247 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.93
  5: $9.29
  10: $8.60
  50: $8.36

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AC30UNA-R
AC Power Cords US 3-WIRE AC CORD
Phihong
1: $4.10
22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex
1: $0.19
105-0752-001
Test Plugs & Test Jacks TEST JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.67
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
SC616NR
Audio Indicators & Alerts CONSTANT, 6-16VDC XLOUD, ...
Mallory Sonalert
1: $18.53
5-101 PAL 328N
Audio Indicators & Alerts PIEZO-A-LERT PAL328N
AMSECO
1: $9.40
BK/HTB-42I
Fuse Holders Panel Mount
Cooper Bussmann
1: $5.51
22-01-3067
Headers & Wire Housings HSG 6P W/RAMP/RIBS
Molex
1: $0.31
DME4S47K-F
Film Capacitors DME 400V.047
Cornell Dubilier
1: $0.75
161-3402-E
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $0.55
291-820-RC
Carbon Film Resistors - Through Hole 820ohms 0.05
Xicon
1: $0.10
PB-1577-TF
Enclosures, Boxes, & Cases 1" x 1" x .75" Potting ...
Bud Industries
1: $0.75
105-0757-001
Test Plugs & Test Jacks TEST JACK YELLOW
Johnson / Emerson Connectivity Solutions
1: $0.85
T350B335K025AT
Tantalum Capacitors - Solid Leaded 25volts 3.3uF 1 ...
Kemet
1: $1.16
T 3478 009
Circular DIN Connectors 7 Pin female; Front Pnl Mn ...
Amphenol Tuchel
1: $5.71
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
2N4401TAR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.20
1855/19 YL005
Hook-up Wire 22AWG 19/34 PVC 100ft SPOOL YELLOW
Alpha Wire
1: $69.40
F116X
Power Transformers 24V CT .2A PWR XFMR PRI 115VAC
Triad Magnetics
1: $13.51
175
Battery Holders, Snaps & Contacts HOLDER ALUM 1D
Keystone Electronics
1: $2.86


This product is also available in:
125698373