Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-784-25-BK
Manufacturer Part #:

784 BK078

Manufacturer:

Description: AC Power Cords 16AWG 3C UNSHLD CORD BLACK
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: No Connector
Power Rating: 625 W
Current Rating: 5 A
Wire Gauge - AWG: 16
Voltage Rating: 125 V
Length: 12 ft
Shielding: Unshielded
Jacket Color: Black
Type: US Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.24
  5: $23.91
  10: $21.98
  50: $20.34

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LIS344ALH
Accelerometers - Board Mount MEMS Inertial High Pe ...
STMicroelectronics
1: $3.52
DMS-20RM-2-AC1-R-C
Digital Panel Meters 200Vac Bright redLED AC Voltm ...
Murata Power Solutions
1: $94.00
M3216
Cable Mounting & Accessories LTCG PG-13 5 BLACK Wi ...
Heyco
1: $1.28
TA45-ABDBL200C0
Circuit Breakers TA45 BLK ROCKER 20A
Schurter
1: $20.54
STGP20NC60V
IGBT Transistors N-Ch 600 Volt 30 Amp
STMicroelectronics
1: $4.27
MS54J
Wire Stripping & Cutting Tools Xcelite 4" Cutter O ...
Apex Tool Group (Formerly Cooper Tools)
1: $19.90
JIC-2030
Wire Stripping & Cutting Tools WIRE STRIPPER, 20-3 ...
OK Industries
1: $9.10
BC337G
Transistors Bipolar - BJT 800mA 50V NPN
ON Semiconductor
1: $0.37
BZX85C15
Zener Diodes 15V 1W Zener
Fairchild Semiconductor
1: $0.20
BZX85C8V2
Zener Diodes 8.2V 1W Zener Diode
Fairchild Semiconductor
1: $0.20
17276 8 C3
AC Power Cords 16AWG PLUG-SJT 20FT (6.1m) GRAY
Volex
1: $21.08
1896/8C SL005
Multi-Conductor Cables 20AWG 8C UNSHLD 100ft SPOOL ...
Alpha Wire
1: $147.00
66359-9
Pin & Socket Connectors III+ PIN18-1415
TE Connectivity / AMP
1: $0.44
SN54
Pliers & Tweezers Xcelite 5" Cutter Side Cut Long ...
Apex Tool Group (Formerly Cooper Tools)
1: $21.40
F218X
Power Transformers 12V 2A 60Hz WIRE LEADS
Triad Magnetics
1: $12.80
Q5-2X-1/8-01-QB6IN-28
Heat Shrink Tubing and Sleeves 1/8 6IN 28PC BAG BL ...
Qualtek
1: $4.15
Q5-2X-3/16-01-QB6IN-24
Heat Shrink Tubing and Sleeves 3/16 6IN 24PC BAG B ...
Qualtek
1: $5.00
Q5-2X-1/4-01-QB6IN-20
Heat Shrink Tubing and Sleeves 1/4 6IN 20PC BAG BL ...
Qualtek
1: $5.20


125698373