Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-783
Manufacturer Part #:

783 BK078

Manufacturer:

Description: Test Equipment Power Cords 16AWG 3C UNSHLD CORD BLACK
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: No Connector
Power Rating: 625 W
Current Rating: 5 A
Wire Gauge - AWG: 16
Voltage Rating: 125 V
Length: 9 ft
Shielding: Unshielded
Jacket Color: Black
Factory Pack Quantity: 25
Type: US Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 22 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.54
  5: $16.43
  10: $15.20
  50: $14.78

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MX-5010
Soldering Workstation Equipment ADVANCED HAND-PIEC ...
OK International
1: $659.28
44478-1112
Headers & Wire Housings PIN 18-20 AWG BULK
Molex
1: $0.27
110-73
Toggle Switches SPST ON-OFF
Carling Technologies
1: $3.53
P2RF-05-E
Relay Sockets & Hardware TRCK MT SOCKT G2R-1S
Omron Industrial
1: $3.61
17249 10 B1
AC Power Cords 18AWG SVT 10A 6FT (1.8m) BLACK
Volex
1: $4.08
70-459-1
Relay Sockets & Hardware DIN/PM Socket 8-Pin, Scre ...
Magnecraft / Schneider Electric
1: $6.77
MS3470W8-33S
Circular MIL Spec Connector WALL MNT REC NARROW FL ...
Amphenol Aerospace
1: $33.69
MS3181-8CA
Circular MIL Spec Tools, Hardware & Accessories DU ...
Glenair
1: $23.47
H3RN-1DC24
Timers SPDT 0.1 TO 10 MIN. TIMER FOR G2R SOCKET
Omron Industrial
1: $77.48
M85049/52-1-8N
Circular MIL Spec Strain Reliefs & Adapters ST BAC ...
Amphenol PCD
1: $8.71
HS16-2N-RO
Rotary Switches 12 AMP 2P 2-11 POS
NKK Switches
1: $26.59
HS13Z-RO
Rotary Switches 6A 4POS SP NS
NKK Switches
1: $7.99
AT432
Knobs & Dials BLK SM ROTARY KNOB
NKK Switches
1: $3.84
3FD-412
Power Transformers 12.6VAC CT 6.0VA Dual Primary
Tamura
1: $8.40
MN35 WITH TEMP PROBE
Digital Multimeters MANUAL RANGE METER WITH TEMP P ...
Extech
1: $20.00
782XBXM4L-24D
General Purpose Relays Ice Cube Relay DPDT, 15A, P ...
Magnecraft / Schneider Electric
1: $12.33
561-MP6P34
Cable Mounting & Accessories STRN RELF .625 X.55
Eagle Plastic Devices
1: $0.20
G7S-3A3B-E DC24
Safety Relays Safety Relay 3PST-NO 3PST-NC
Omron Industrial
1: $52.39
CSKO886
Electrical Enclosures SCREW COVER W/KO'S 8 x 8 x 6
Hammond Manufacturing
1: $22.07
P118
Knobs & Dials DIAL PLATE 1-11
Electroswitch
1: $1.95


This product is also available in:
125698373