|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-781-25-BK
Manufacturer Part #:

781 BK078

Manufacturer:

Description:
AC Power Cords 18AWG 3C UNSHLD CORD BLACK
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Type: US Power Supply Cords
Plug: NEMA 5-15P
Receptacle: No Connector
Wire Gauge - AWG: 18
Length: 8 ft
Power Rating: 625 W
Voltage Rating: 125 V
Current Rating: 5 A
Shielding: Unshielded
Jacket Color: Black
Brand: Alpha Wire
Packaging: Bulk
Region: North American
Factory Pack Quantity: 25
Unit Weight: 12.800 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3200519 Terminals 20,805
3357-9215 D-Sub Backshells 412
6275 Test Probes 35
09990000191 Crimpers 6
EVAL-ADUC7061MKZ Development Boards & Kits - ARM 4
EPS200-3/8-48"-Black Heat Shrink Tubing and Sleeves 86
8R15-N001 D-Sub Standard Connectors 808
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks

Quantities greater than 5 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.59
5:
$18.93
10:
$17.52
50:
$16.30

To add to a project, please Log In.

125698373 157845746 179804822 188492425 106889023 114179602 195611129 190230012