Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-7132-100-01
Manufacturer Part #:

7132 WH005

Manufacturer:

Description: Hook-up Wire 20AWG 7/28 IRRPVC 100ft SPOOL WHT
Silverlight Page 1,333, Mouser Enhanced Catalog
PDF Page 1,333, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 28
Voltage Rating: 300 V
Length: 100 ft
Wire Gauge - AWG: 20
Insulation Material: Polyvinyl Chloride (PVC), Irradiated
Maximum Temperature: + 105 C
Type: Soldering Iron Resistant
Jacket Color: White
Series: 7132
Outside Diameter: 1.78 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $96.79
  5: $90.65
  10: $86.08
  50: $83.16

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
7132 RD005
Hook-up Wire 20AWG 7/28 IRRPVC 100ft SPOOL RED
Alpha Wire
1: $96.79
7132 BK005
Hook-up Wire 20AWG 7/28 IRRPVC 100ft SPOOL BLACK
Alpha Wire
1: $96.79
7132 VI005
Hook-up Wire 20AWG 7/28 IRRPVC 100ft SPOOL VIOLET
Alpha Wire
1: $96.79


This product is also available in:
101413503