Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-7130-100-02
Manufacturer Part #:

7130 BK005

Manufacturer:

Description: Hook-up Wire 24AWG 7/32 IRRPVC 100ft SPOOL BLACK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 32
Voltage Rating: 300 V
Length: 100 ft
Wire Gauge - AWG: 24
Insulation Material: Polyvinyl Chloride (PVC), Irradiated
Maximum Temperature: + 105 C
Type: Soldering Iron Resistant
Jacket Color: Black
Series: 7130
Outside Diameter: 1.42 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.83
  5: $59.35
  10: $56.53
  50: $45.65

To add to a project, please Log In.


This product is also available in:
101413503