Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-7057/19-1000-02
Manufacturer Part #:

7057/19 BK001

Manufacturer:

Description: Hook-up Wire 18AWG 19/30 IRRPVC 1000ft SPOOL BLACK
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
RoHS: RoHS Compliant Details
Stranding: 19 x 30
Voltage Rating: 150 V
Length: 1000 ft
Wire Gauge - AWG: 18
Insulation Material: Polyvinyl Chloride (PVC), Irradiated
Maximum Temperature: + 105 C
Type: Soldering Iron Resistant
Jacket Color: Black
Series: 7057/19
Outside Diameter: 1.78 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $391.22
  5: $374.57
  10: $361.70
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1729144
Fixed Terminal Blocks 4P 5.08mm 90DEG
Phoenix Contact
1: $1.61
SMCJ120CA
TVS Diodes - Transient Voltage Suppressors 120volt ...
Bourns
1: $0.70
3055 WH005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL WHT
Alpha Wire
1: $34.29
1N5819HW-7-F
Schottky Diodes & Rectifiers Vr/40V Io/1A T/R
Diodes Inc.
1: $0.74
REC3-0505SRW/H4/A
DC/DC Converters 3W DC/DC 4kV REG 2:1 4.5-9Vin 5Vo ...
RECOM Power
1: $23.84
S8KC-13
Rectifiers 8.0A 800V
Diodes Inc.
1: $0.66
0275020.MXL
Fuses 32V 20A
Littelfuse
1: $3.57
EEE-FK1V470P
Aluminum Electrolytic Capacitors - SMD 47uF 35V
Panasonic Electronic Components
1: $0.33
HSMH-C190
Standard LEDs - SMD Red Diffused 639nm 17mcd
Avago Technologies
1: $0.16
08055A430JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.22
CMF55250R00BHEK
Metal Film Resistors - Through Hole 1/4watt 250ohm ...
Vishay/Dale
1: $0.31
MCP606-I/P
Operational Amplifiers - Op Amps Single 25 uA 2.5V
Microchip Technology
1: $0.78
7057/19 RD001
Hook-up Wire 18AWG 19/30 IRRPVC 1000ft SPOOL RED
Alpha Wire
1: $391.22
ECS-300-20-3X-TR
Crystals 30MHz 20pF 50ppm -10C +70C
ECS
1: $0.53


This product is also available in:
000000001