Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-7055-1000-06
Manufacturer Part #:

7055 BL001

Manufacturer:

Description: Hook-up Wire 22AWG 7/30 IRRPVC 1000ft SPOOL BLUE
Silverlight Page 1,331, Mouser Enhanced Catalog
PDF Page 1,331, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 30
Voltage Rating: 150 V
Length: 1000 ft
Wire Gauge - AWG: 22
Insulation Material: Polyvinyl Chloride (PVC), Irradiated
Maximum Temperature: + 105 C
Type: Soldering Iron Resistant
Jacket Color: Blue
Series: 7055
Outside Diameter: 1.3 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $199.31
  5: $193.78
  10: $183.58
  50: $174.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
03-06-2032
Pin & Socket Connectors 3 CIRCUIT PLUG
Molex
1: $0.38
SJ-5018 (BLACK)
Mounting Hardware MED TAPERED SQ BLK
3M Electronic Specialty
1: $0.18
02-06-2103
Pin & Socket Connectors CRIMP PIN BULK 18-24
Molex
1: $0.22
3053 WH001
Hook-up Wire 20AWG 10/30 PVC 1000ft SPOOL WHT
Alpha Wire
1: $134.11
2106-12S
Chemicals FINE-L-KOTE HT 12 OZ AEROSOL
Techspray
1: $27.74
03-06-1032
Pin & Socket Connectors 3 CIRCUIT RECEPTACLE
Molex
1: $0.25
CRCW2512100RFKEGHP
Thick Film Resistors - SMD 1.5watts 100ohms 1% 100 ...
Vishay/Dale
1: $2.06
7055 BK001
Hook-up Wire 22AWG 7/30 IRRPVC 1000ft SPOOL BLACK
Alpha Wire
1: $199.31
7055 YL001
Hook-up Wire 22AWG 7/30 IRRPVC 1000FT SPOOL YELLOW
Alpha Wire
1: $199.31
7055 RD001
Hook-up Wire 22AWG 7/30 IRRPVC 1000ft SPOOL RED
Alpha Wire
1: $199.31
VLR170F
Resettable Fuses 1.7A 12V 100A Imax
TE Connectivity / Raychem
6500: $0.39


This product is also available in:
101413503