|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-682/2
Manufacturer Part #:

682/2 BK038

Manufacturer:

Description:
Multi-Conductor Cables 23AWG 4C UNSHLD CORD BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Retractile Communication Cords
Number of Conductors: 4
Length: 10 ft
Wire Gauge - AWG: 23
Jacket Color: Black
Outside Diameter: 23.8 mm
Jacket Material: Neoprene
Shielding: Unshielded
Features: Retracted length 2 Ft
Factory Pack Quantity: 100
Voltage Rating: 300 V
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 100
Multiples: 100
Pricing (USD)
100:
$86.17

To add to a project, please Log In.

157845746 131791887 1798048225-0512-16false