Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-6719-100-10
Manufacturer Part #:

6719 VI005

Manufacturer:

Description: Hook-up Wire 10AWG 105/30 MPPE 100ft SPOOL VIOLET
Silverlight Page 1,333, Mouser Enhanced Catalog
PDF Page 1,333, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 105 x 30
Voltage Rating: 600 V
Length: 100 ft
Wire Gauge - AWG: 10
Insulation Material: Modified Polyphenylene Ether (mPPE)
Maximum Temperature: + 105 C
Type: EcoWire
Jacket Color: Violet
Series: 6719
Features: Better dielectric strength, low specific gravity and 40 percent lighter
Outside Diameter: 3.66 mm
Packaging: Spool
Tradename: EcoWire
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $274.47
  5: $265.61
  10: $257.31
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L17DM537451
D-Sub Contacts 30-40A Solder Cup Straight Pin Hybr ...
Amphenol Commercial Products
1: $2.67
A10096-02
Thermal Interface Products Tpli 240 A1 8x8" 6 W/mK ...
Laird Technologies / Thermal Solutions
1: $72.57
6719 BR005
Hook-up Wire 10AWG 105/30 MPPE 100ft SPOOL BROWN
Alpha Wire
1: $274.47
L17DM53744-201
D-Sub Contacts D-SUB
Amphenol Commercial Products
1: $6.83


This product is also available in:
132031601 151194034