Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-6719-100-03
Manufacturer Part #:

6719 RD005

Manufacturer:

Description: Hook-up Wire 10AWG 105/30 MPPE 100ft SPOOL RED
Silverlight Page 1,333, Mouser Enhanced Catalog
PDF Page 1,333, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 105 x 30
Voltage Rating: 600 V
Length: 100 ft
Wire Gauge - AWG: 10
Insulation Material: Modified Polyphenylene Ether (mPPE)
Maximum Temperature: + 105 C
Type: EcoWire
Jacket Color: Red
Series: 6719
Features: Better dielectric strength, low specific gravity and 40 percent lighter
Outside Diameter: 3.66 mm
Packaging: Spool
Tradename: EcoWire
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $274.47
  5: $265.61
  10: $257.31
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
1757035
Pluggable Terminal Blocks 5.08 4P PLUG 180DEG
Phoenix Contact
1: $3.09
1786190
Pluggable Terminal Blocks IC 2 5/ 4-ST-5 08 5.08mm ...
Phoenix Contact
1: $5.10
1755752
Pluggable Terminal Blocks 5.08 4P HEADER 180DG
Phoenix Contact
1: $1.02
39-01-2025
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.47
31-10-RFXG1
RF Connectors BULKHEAD JACK 50ohm S-CUP GROUND TAB
Amphenol RF
1: $2.13
261G2-LPBK
Heavy Duty Power Connectors PP45 LOOSE PIECE CONT ...
Anderson Power Products
1: $0.44
31-220G-RFX
RF Adapters - In Series BNC JACK/JACK BULKHD
Amphenol RF
1: $3.79
4970
Test Leads BNC PLG W/20AWG LDS
Pomona Electronics
1: $10.92
02-09-2103
Pin & Socket Connectors CRIMP PIN BULK 14-20
Molex
1: $0.12
G5LE-14-DC12
General Purpose Relays Power PCB Relay SPDT Sealed ...
Omron Electronics
1: $1.08
6717 BK005
Hook-up Wire 14AWG 41/30 MPPE 100ft SPOOL BLACK
Alpha Wire
1: $116.25
6717 RD005
Hook-up Wire 14AWG 41/30 MPPE 100ft SPOOL RED
Alpha Wire
1: $116.25
3051 WH001
Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL WHT
Alpha Wire
1: $111.81
6719 BR005
Hook-up Wire 10AWG 105/30 MPPE 100ft SPOOL BROWN
Alpha Wire
1: $274.47
6719 OR005
Hook-up Wire 10AWG 105/30 MPPE 100ft SPOOL ORANGE
Alpha Wire
1: $274.47
6719 BK005
Hook-up Wire 10AWG 105/30 MPPE 100ft SPOOL BLACK
Alpha Wire
1: $274.47
6718 WH005
Hook-up Wire 12AWG 65/30 MPPE 100ft SPOOL WHT
Alpha Wire
1: $175.59
6719 WH005
Hook-up Wire 10AWG 105/30 MPPE 100ft SPOOL WHT
Alpha Wire
1: $274.47
19070-0115
Terminals RING INSULKRIMP
Molex
1: $0.59


This product is also available in:
151194034 132031601