Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-6718-1000-06
Manufacturer Part #:

6718 BL001

Manufacturer:

Description: Hook-up Wire 12AWG 65/30 MPPE 1000ft SPOOL BLUE
Silverlight Page 1,333, Mouser Enhanced Catalog
PDF Page 1,333, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 65 x 30
Voltage Rating: 600 V
Length: 1000 ft
Wire Gauge - AWG: 12
Insulation Material: Modified Polyphenylene Ether (mPPE)
Maximum Temperature: + 105 C
Type: EcoWire
Jacket Color: Blue
Series: 6718
Features: Better dielectric strength, low specific gravity and 40 percent lighter
Outside Diameter: 2.97 mm
Packaging: Spool
Tradename: EcoWire
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $833.40
  5: $808.52
  10: $773.87
  50: Quote

To add to a project, please Log In.


This product is also available in:
151194034 132031601