|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-6717S-1000-04
Manufacturer Part #:

6717S GR001

Manufacturer:

Description:
Hook-up Wire 14AWG SOLID MPPE 1000ft SPOOL GREEN
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Wire Gauge - AWG: 14 AWG
Jacket Color: Green
Length: 1000 ft
Insulation Material: Modified Polyphenylene Ether (mPPE)
Stranding: Solid
Voltage Rating: 600 V
Maximum Temperature: + 105 C
Type: EcoWire
Series: 6717S
Packaging: Spool
Features: EcoWire is fully recyclable, non-halogenated, and contains no heavy metal pigments
Outside Diameter: 2.18 mm
Tradename: EcoWire
Wire Type: Hook-Up/Lead Wire
Unit Weight: 16 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$559.41
5:
$526.02
10:
$489.49

To add to a project, please Log In.

151194034 157845746 132031601 179804822 127732640 139059028 170220770 176235496