Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-6717-1000-03
Manufacturer Part #:

6717 RD001

Manufacturer:

Description: Hook-up Wire 14AWG 41/30 MPPE 1000ft SPOOL RED
Silverlight Page 1,333, Mouser Enhanced Catalog
PDF Page 1,333, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 41 x 30
Voltage Rating: 600 V
Length: 1000 ft
Wire Gauge - AWG: 14
Insulation Material: Modified Polyphenylene Ether (mPPE)
Maximum Temperature: + 105 C
Type: EcoWire
Jacket Color: Red
Series: 6717
Features: Better dielectric strength, low specific gravity and 40 percent lighter
Outside Diameter: 2.44 mm
Packaging: Spool
Tradename: EcoWire
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $559.41
  5: $526.02
  10: $489.49
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SC16ML1S6
Standard Circular Contacts Trim Trio Socket 16 AWG ...
Souriau
1: $1.92
SM16ML1S6
Standard Circular Contacts Trim Trio Pin Crimp 16 ...
Souriau
1: $1.70
6717 BK001
Hook-up Wire 14AWG 41/30 MPPE 1000ft SPOOL BLACK
Alpha Wire
1: $559.41
UTG614-12PN
Standard Circular Connector 12P Strt Pin Plug Shel ...
Souriau
1: $13.76
3251 BR001
Hook-up Wire 22AWG 7/30 SR-PVC 1000ft SPOOL BROWN
Alpha Wire
1: $160.00
UTG6 14-12SN
Standard Circular Connector 12P Strt Socket Plug S ...
Souriau
1: $12.86
UTG14AC
Standard Circular Connector Cable Clamp Size 14 Wi ...
Souriau
1: $6.18
6716 RD001
Hook-up Wire 16AWG 26/30 MPPE 1000ft SPOOL RED
Alpha Wire
1: $414.25


This product is also available in:
151194034 132031601