Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-6716-1000-09
Manufacturer Part #:

6716 SL001

Manufacturer:

Description: Hook-up Wire 16AWG 26/30 MPPE 1000ft SPOOL GREY
Silverlight Page 1,333, Mouser Enhanced Catalog
PDF Page 1,333, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 26 x 30
Voltage Rating: 600 V
Length: 1000 ft
Wire Gauge - AWG: 16
Insulation Material: Modified Polyphenylene Ether (mPPE)
Maximum Temperature: + 105 C
Type: EcoWire
Jacket Color: Gray (Slate)
Series: 6716
Features: Better dielectric strength, low specific gravity and 40 percent lighter
Outside Diameter: 2.06 mm
Packaging: Spool
Tradename: EcoWire
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $430.96
  5: $364.54
  10: $337.27
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
6714 BR001
Hook-up Wire 20AWG 10/30 MPPE 1000ft SPOOL BROWN
Alpha Wire
1: $244.61
6716 YL001
Hook-up Wire 16AWG 26/30 MPPE 1000FT SPOOL YELLOW
Alpha Wire
1: $430.96
6716 RD001
Hook-up Wire 16AWG 26/30 MPPE 1000ft SPOOL RED
Alpha Wire
1: $414.25
6716 BL001
Hook-up Wire 16AWG 26/30 MPPE 1000ft SPOOL BLUE
Alpha Wire
1: $430.96
6716 WH001
Hook-up Wire 16AWG 26/30 MPPE 1000ft SPOOL WHT
Alpha Wire
1: $430.96
6714 VI001
Hook-up Wire 20AWG 10/30 MPPE 1000ft SPOOL VIOLET
Alpha Wire
1: $235.12
6714 GR001
Hook-up Wire 20AWG 10/30 MPPE 1000ft SPOOL GREEN
Alpha Wire
1: $244.61
6716 VI001
Hook-up Wire 16AWG 26/30 MPPE 1000ft SPOOL VIOLET
Alpha Wire
1: $430.96
6714 YL001
Hook-up Wire 20AWG 10/30 MPPE 1000FT SPOOL YELLOW
Alpha Wire
1: $244.61
6716 BR001
Hook-up Wire 16AWG 26/30 MPPE 1000ft SPOOL BROWN
Alpha Wire
1: $430.96
B-48-6
Test Leads BAN P-P 48" BLUE
Pomona Electronics
1: $5.52


This product is also available in:
132031601 151194034