Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-6715S-100-10
Manufacturer Part #:

6715S VI005

Manufacturer:

Description: Hook-up Wire 18AWG SOLID MPPE 100ft SPOOL VIOLET
Silverlight Page 1,333, Mouser Enhanced Catalog
PDF Page 1,333, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: Solid
Voltage Rating: 600 V
Length: 100 ft
Wire Gauge - AWG: 18
Insulation Material: Modified Polyphenylene Ether (mPPE)
Maximum Temperature: + 105 C
Type: EcoWire
Jacket Color: Violet
Series: 6715S
Features: EcoWire is fully recyclable, non-halogenated, and contains no heavy metal pigments
Outside Diameter: 1.5 mm
Packaging: Spool
Tradename: EcoWire
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $50.71
  5: $49.20
  10: $47.77
  50: $46.42

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
V5.5MLA0805H
Varistors 5.5V 120A 1840pF
Littelfuse
1: $0.36
A-5W-K
Low Signal Relays - PCB Mini Signal 5VDC
Fujitsu
1: $2.98
LR2512LF-01-R220-FT
Current Sense Resistors - SMD .22 OHM 2W 1%
IRC
1: $0.70
12191819-L
Automotive Connectors FMALE 150 SERIES TIN CBL RNG ...
Delphi Connection Systems
1: $0.17
5934-0
Test Plugs & Test Jacks BLK 4mm BANANA PLUG
Pomona Electronics
1: $1.34
6715S WH005
Hook-up Wire 18AWG SOLID MPPE 100ft SPOOL WHT
Alpha Wire
1: $50.71
6715S BK005
Hook-up Wire 18AWG SOLID MPPE 100ft SPOOL BLACK
Alpha Wire
1: $50.71
NC7SV32P5X
Logic Gates 2-Input OR Gate
Fairchild Semiconductor
1: $0.17
5934-2
Test Plugs & Test Jacks RED 4mm PLUG
Pomona Electronics
1: $1.34
6715S RD005
Hook-up Wire 18AWG SOLID MPPE 100ft SPOOL RED
Alpha Wire
1: $50.71
6715S OR005
Hook-up Wire 18AWG SOLID MPPE 100ft SPOOL ORANGE
Alpha Wire
1: $50.71
MBR40250G
Schottky Diodes & Rectifiers 40A 250
ON Semiconductor
1: $1.80
6715S YL005
Hook-up Wire 18AWG SOLID MPPE 100FT SPOOL YELLOW
Alpha Wire
1: $50.71


This product is also available in:
151194034 132031601 174082126