Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-6714-100-02
Manufacturer Part #:

6714 BK005

Manufacturer:

Description: Hook-up Wire 20AWG 10/30 MPPE 100ft SPOOL BLACK
Silverlight Page 1,333, Mouser Enhanced Catalog
PDF Page 1,333, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 10 x 30
Voltage Rating: 600 V
Length: 100 ft
Wire Gauge - AWG: 20
Insulation Material: Modified Polyphenylene Ether (mPPE)
Maximum Temperature: + 105 C
Type: EcoWire
Jacket Color: Black
Series: 6714
Features: Better dielectric strength, low specific gravity and 40 percent lighter
Outside Diameter: 1.4 mm
Packaging: Spool
Tradename: EcoWire
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 6 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $43.56
  5: $41.38
  10: $37.06
  50: $34.49

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
179DT 010500
Coaxial Cables 28.5AWG 1C SHIELD 500ft SPOOL BLACK
Belden Wire & Cable
1: $331.08
TM3S10-M
Cable Ties .62" X .87" #10 SCRW NATURAL
Panduit
1: $0.33
39-00-0066
Headers & Wire Housings SOCKET 22-28AWG BULK phosp ...
Molex
1: $0.13
6713 RD005
Hook-up Wire 22AWG 7/30 MPPE 100ft SPOOL RED
Alpha Wire
1: $37.46
6714 RD005
Hook-up Wire 20AWG 10/30 MPPE 100ft SPOOL RED
Alpha Wire
1: $43.56
6712 BK005
Hook-up Wire 24AWG 7/32 MPPE 100ft SPOOL BLACK
Alpha Wire
1: $31.41
6714 YL005
Hook-up Wire 20AWG 10/30 MPPE 100FT SPOOL YELLOW
Alpha Wire
1: $43.56
6713 BK005
Hook-up Wire 22AWG 7/30 MPPE 100ft SPOOL BLACK
Alpha Wire
1: $37.46
MS3102R16-10P
Circular MIL Spec Connector 3P #12 PIN CONTACTS
Amphenol Industrial
1: $9.04
FO-EX-LCAD2
Fiber Optic Connectors LC TYPE OPTICAL CONN ADAPTE ...
JAE Electronics
1: $11.50
CRCW0603220RJNEA
Thick Film Resistors - SMD 1/10watt 220ohms 5%
Vishay/Dale
1: $0.22
2466L SL005
Multi-Conductor Cables 22AWG 2PRC SHLD STRD 100ft ...
Alpha Wire
1: $74.18
5471L SL005
Multi-Conductor Cables 24AWG1PR SHIELD,STRD 100ft ...
Alpha Wire
1: $46.76
6714 OR005
Hook-up Wire 20AWG 10/30 MPPE 100ft SPOOL ORANGE
Alpha Wire
1: $43.56
6714 WH005
Hook-up Wire 20AWG 10/30 MPPE 100ft SPOOL WHT
Alpha Wire
1: $43.56
6714 BL005
Hook-up Wire 20AWG 10/30 MPPE 100ft SPOOL BLUE
Alpha Wire
1: $43.56
6714 GR005
Hook-up Wire 20AWG 10/30 MPPE 100ft SPOOL GREEN
Alpha Wire
1: $43.56
CMNZABL-X
Ethernet & Telecom Connectors ADAPTER NEW ZEALAND ...
Panduit
1: $2.84
6714 SL005
Hook-up Wire 20AWG 10/30 MPPE 100ft SPOOL GREY
Alpha Wire
1: $43.56


This product is also available in:
174082126 132031601 151194034