Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-6712-1000-07
Manufacturer Part #:

6712 BR001

Manufacturer:

Description: Hook-up Wire 24AWG 7/32 MPPE 1000ft SPOOL BROWN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 32
Voltage Rating: 600 V
Length: 1000 ft
Wire Gauge - AWG: 24
Insulation Material: Modified Polyphenylene Ether (mPPE)
Maximum Temperature: + 105 C
Type: EcoWire
Jacket Color: Brown
Series: 6712
Features: Better dielectric strength, low specific gravity and 40 percent lighter
Outside Diameter: 1.09 mm
Packaging: Spool
Tradename: EcoWire
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $187.10
  5: $170.10
  10: $161.29
  50: $139.63

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
90136-1206
Headers & Wire Housings 2.54MM CGRIDIII HDR 6P V S ...
Molex
1: $1.40
31-3376
RF Connectors BNC BULKHEAD JACK M39012/21-0002
Amphenol RF
1: $10.16
90136-1208
Headers & Wire Housings 2.54MM CGRIDIII HDR 8P V S ...
Molex
1: $1.76
6712 GR001
Hook-up Wire 24AWG 7/32 MPPE 1000ft SPOOL GREEN
Alpha Wire
1: $187.10
6712 VI001
Hook-up Wire 24AWG 7/32 MPPE 1000ft SPOOL VIOLET
Alpha Wire
1: $187.10
6712 BK001
Hook-up Wire 24AWG 7/32 MPPE 1000ft SPOOL BLACK
Alpha Wire
1: $187.10
6712 RD001
Hook-up Wire 24AWG 7/32 MPPE 1000ft SPOOL RED
Alpha Wire
1: $187.10
6712 BL001
Hook-up Wire 24AWG 7/32 MPPE 1000ft SPOOL BLUE
Alpha Wire
1: $187.10
6712 WH001
Hook-up Wire 24AWG 7/32 MPPE 1000ft SPOOL WHT
Alpha Wire
1: $187.10
6712 GY001
Hook-up Wire 24AWG 7/32 MPPE 1000ft SPOOL GR/YLW
Alpha Wire
1: $187.10
6712 YL001
Hook-up Wire 24AWG 7/32 MPPE 1000FT SPOOL YELLOW
Alpha Wire
1: $187.10
6712 SL001
Hook-up Wire 24AWG 7/32 MPPE 1000ft SPOOL GREY
Alpha Wire
1: $187.10
6712 OR001
Hook-up Wire 24AWG 7/32 MPPE 1000ft SPOOL ORANGE
Alpha Wire
1: $187.10


This product is also available in:
151194034 132031601