Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-6711-1000-02
Manufacturer Part #:

6711 BK001

Manufacturer:

Description: Hook-up Wire 26AWG 7/34 MPPE 1000ft SPOOL BLACK
Silverlight Page 1,333, Mouser Enhanced Catalog
PDF Page 1,333, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 34
Voltage Rating: 600 V
Length: 1000 ft
Wire Gauge - AWG: 26
Insulation Material: Modified Polyphenylene Ether (mPPE)
Maximum Temperature: + 105 C
Type: EcoWire
Jacket Color: Black
Series: 6711
Features: Better dielectric strength, low specific gravity and 40 percent lighter
Outside Diameter: 0.97 mm
Packaging: Spool
Tradename: EcoWire
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $159.36
  5: $153.47
  10: $145.39
  50: $123.69

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DF14-2628SCFA
Headers & Wire Housings 26-28 AWG SOCKET GOLD CONT ...
Hirose Connector
1: $0.26
GRM188R61E105KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.11
72969
RF Adapters - Tee SMA T TYPE JACK(F)/ PLUG(M)/ JAC ...
Pomona Electronics
1: $13.80
16-02-0097
Headers & Wire Housings 24-30 TERMINAL BULK
Molex
1: $0.17
FI-S20S
FFC & FPC Connectors 1.25MM PCB-FLEX/WIRE
JAE Electronics
1: $1.69
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
2315269
Terminal Block Interface Modules VIP-2/SC/PDM-2/24 ...
Phoenix Contact
1: $38.44
HCPL-3150-500E
Logic Output Optocouplers 0.5A IGBT Gate Drive
Avago Technologies
1: $2.75
132169
RF Adapters - In Series SMA ST JACK TO JACK ADAPTE ...
Amphenol Connex
1: $3.97
37104-3101-000 FL 100
Headers & Wire Housings 4P WRMNT PLUG RED 24-26 AW ...
3M Electronic Solutions Division
1: $2.43
979-009-030R121
D-Sub Backshells 9P TOP ENTRY DIECAST NICKEL PLATE ...
NorComp
1: $2.64
6393 SL002
Multi-Paired Cables 28AWG 5PR SHIELD 500ft SPOOL S ...
Alpha Wire
1: $839.43
31-217
RF Adapters - Between Series BNC PLUG TO N JACK UG ...
Amphenol RF
1: $25.58
132168RP
RF Adapters - Between Series SMA PLUG TO PLUG REVE ...
Amphenol Connex
1: $10.19
82-5375-RFX
RF Connectors STRAIGHT CRIMP PLUG RG58/141 LMR195
Amphenol RF
1: $4.41
37104-3163-000 FL 100
Headers & Wire Housings 4P WRMNT PLUG ORANGE 24-26 ...
3M Electronic Solutions Division
1: $2.43
6711 RD001
Hook-up Wire 26AWG 7/34 MPPE 1000ft SPOOL RED
Alpha Wire
1: $159.36
3070 BK005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL BLACK
Alpha Wire
1: $27.66
6711 OR001
Hook-up Wire 26AWG 7/34 MPPE 1000ft SPOOL ORANGE
Alpha Wire
1: $159.36
6711 WH001
Hook-up Wire 26AWG 7/34 MPPE 1000ft SPOOL WHT
Alpha Wire
1: $159.36


This product is also available in:
132031601 151194034