Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-6710-100-28
Manufacturer Part #:

6710 GY005

Manufacturer:

Description: Hook-up Wire 28AWG 7/36 MPPE 100ft SPOOL GR/YLW
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 36
Voltage Rating: 600 V
Length: 100 ft
Wire Gauge - AWG: 28
Insulation Material: Modified Polyphenylene Ether (mPPE)
Maximum Temperature: + 105 C
Type: EcoWire
Jacket Color: Green, Yellow
Series: 6710
Features: Better dielectric strength, low specific gravity and 40 percent lighter
Outside Diameter: 0.86 mm
Packaging: Spool
Tradename: EcoWire
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.22
  5: $23.58
  10: $21.76
  50: $20.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
39-01-2040
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.31
39-01-2060
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex
1: $0.47
39-01-2080
Headers & Wire Housings 8 CKT RCPT HOUSING
Molex
1: $0.45
UX40-MB-5PP-500-1002
Cable Assemblies MINI USB CBL ASBLY 0.5M LENGTH
Hirose Connector
231: $17.20
1181 TAPE (1)
Adhesive Tapes Scotch 1181 1"x18yd
3M Electronic Specialty
1: $50.75
50-57-9404
Headers & Wire Housings HSG 4P SINGLE ROW POSITIVE ...
Molex
1: $0.47
50641-8141
Headers & Wire Housings PANELMATE TERM 28-30
Molex
1: $0.42
16-02-0103
Headers & Wire Housings SOCKET 24-22AWG BULK
Molex
1: $0.16
HCTL-2032-SC
Interface - Specialized Decoder/Counter
Avago Technologies
1: $11.25
6710 WH005
Hook-up Wire 28AWG 7/36 MPPE 100ft SPOOL WHT
Alpha Wire
1: $25.22
6710 BK005
Hook-up Wire 28AWG 7/36 MPPE 100ft SPOOL BLACK
Alpha Wire
1: $25.22
6710 BL005
Hook-up Wire 28AWG 7/36 MPPE 100ft SPOOL BLUE
Alpha Wire
1: $25.22
6710 RD005
Hook-up Wire 28AWG 7/36 MPPE 100ft SPOOL RED
Alpha Wire
1: $25.22
6710 VI005
Hook-up Wire 28AWG 7/36 MPPE 100ft SPOOL VIOLET
Alpha Wire
1: $25.22
6710 GR005
Hook-up Wire 28AWG 7/36 MPPE 100ft SPOOL GREEN
Alpha Wire
1: $25.22
6710 OR005
Hook-up Wire 28AWG 7/36 MPPE 100ft SPOOL ORANGE
Alpha Wire
1: $25.22
6710 YL005
Hook-up Wire 28AWG 7/36 MPPE 100FT SPOOL YELLOW
Alpha Wire
1: $25.22
6710 SL005
Hook-up Wire 28AWG 7/36 MPPE 100ft SPOOL GREY
Alpha Wire
1: $25.22
6710 BR005
Hook-up Wire 28AWG 7/36 MPPE 100ft SPOOL BROWN
Alpha Wire
1: $25.22


This product is also available in:
151194034 132031601