Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-6710-100-02
Manufacturer Part #:

6710 BK005

Manufacturer:

Description: Hook-up Wire 28AWG 7/36 MPPE 100ft SPOOL BLACK
Silverlight Page 1,333, Mouser Enhanced Catalog
PDF Page 1,333, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 36
Voltage Rating: 600 V
Length: 100 ft
Wire Gauge - AWG: 28
Insulation Material: Modified Polyphenylene Ether (mPPE)
Maximum Temperature: + 105 C
Type: EcoWire
Jacket Color: Black
Series: 6710
Features: Better dielectric strength, low specific gravity and 40 percent lighter
Outside Diameter: 0.86 mm
Packaging: Spool
Tradename: EcoWire
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.22
  5: $23.58
  10: $21.76
  50: $20.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
63819-4300
Crimpers HAND CRIMP TOOL HAND CRIMP TOOL
Molex
1: $296.26
50079-8100
Headers & Wire Housings TERMINAL 26-28 BULK
Molex
1: $0.16
501193-2000
Headers & Wire Housings 1.0 WtB Crimp Rec Te
Molex
1: $0.14
51021-0200
Headers & Wire Housings RECEPTACLE 2P
Molex
1: $0.27
51021-0600
Headers & Wire Housings RECEPTACLE 6 POS
Molex
1: $0.44
50058-8100
Headers & Wire Housings SOCKET 28-32 BULK
Molex
1: $0.25
51021-0400
Headers & Wire Housings RECEPTACLE 4 POS
Molex
1: $0.36
78172-0410
Headers & Wire Housings WTB CRIMP TERMINAL GOLD, 2 ...
Molex
1: $0.11
50641-8141
Headers & Wire Housings PANELMATE TERM 28-30
Molex
1: $0.42
63819-0300
Crimpers HAND CRIMP TOOL 26-32 AWG
Molex
1: $237.01
6710 WH005
Hook-up Wire 28AWG 7/36 MPPE 100ft SPOOL WHT
Alpha Wire
1: $25.22
6710 BL005
Hook-up Wire 28AWG 7/36 MPPE 100ft SPOOL BLUE
Alpha Wire
1: $25.22
6710 RD005
Hook-up Wire 28AWG 7/36 MPPE 100ft SPOOL RED
Alpha Wire
1: $25.22
6710 VI005
Hook-up Wire 28AWG 7/36 MPPE 100ft SPOOL VIOLET
Alpha Wire
1: $25.22
6710 GY005
Hook-up Wire 28AWG 7/36 MPPE 100ft SPOOL GR/YLW
Alpha Wire
1: $25.22
6710 GR005
Hook-up Wire 28AWG 7/36 MPPE 100ft SPOOL GREEN
Alpha Wire
1: $25.22
6710 OR005
Hook-up Wire 28AWG 7/36 MPPE 100ft SPOOL ORANGE
Alpha Wire
1: $25.22
6710 YL005
Hook-up Wire 28AWG 7/36 MPPE 100FT SPOOL YELLOW
Alpha Wire
1: $25.22
6710 SL005
Hook-up Wire 28AWG 7/36 MPPE 100ft SPOOL GREY
Alpha Wire
1: $25.22
6710 BR005
Hook-up Wire 28AWG 7/36 MPPE 100ft SPOOL BROWN
Alpha Wire
1: $25.22


This product is also available in:
151194034 132031601