|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-65604CY
Manufacturer Part #:

65604CY SL005

Manufacturer:

Description:
Multi-Conductor Cables 16AWG 4C SHIELD 100ft SPOOL SLATE
Mouser Online Catalog Page 2,587, Mouser Online Catalog
PDF Page 2,587, PDF Catalog Page
65604CY SL005 Datasheet 65604CY SL005 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Xtra-Guard
Number of Conductors: 4
Length: 100 ft
Wire Gauge - AWG: 16
Jacket Color: Gray
Outside Diameter: 10.16 mm
Jacket Material: Polyvinyl Chloride (PVC), Oil Resistant
Shielding: Shielded
Features: Automation Equipment
Packaging: Bulk
Series: 6560
Stranding: 26 x 30
Voltage Rating: 600 V
Unit Weight: 11.360 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UT012AC Standard Circular Connector 48
UT0W01626SH Standard Circular Connector 52
993-009-020R121 D-Sub Backshells 15
G17S2510110EU D-Sub Standard Connectors 827
UT016AC Standard Circular Connector 9
UT0W61210SH Standard Circular Connector 18
993-025-020R121 D-Sub Backshells 93
UT0W01210PH Standard Circular Connector 7
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$335.53
2:
$313.53
5:
$298.83
10:
$285.45
25:
$265.63

To add to a project, please Log In.

148026953 124866660 157845746 131791887 132677238 179804822