|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-6440-500
Manufacturer Part #:

6440 SL002

Manufacturer:

Description:
Multi-Paired Cables 22AWG 19PR UNSHLD 500ft SPOOL SLATE
Mouser Online Catalog Page 2,587, Mouser Online Catalog
PDF Page 2,587, PDF Catalog Page
PDF Data Sheet
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Number of Pairs: 19
Wire Gauge - AWG: 22 AWG
Stranding: 7 x 30
Shielding: Shielded
Length: 500 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Polyvinyl Chloride (PVC)
Type: Communication and Control
Jacket Color: Gray (Slate)
Conductor Material: Tinned Copper
Features: Applications include: RS-232/422/485, audio systems, computer peripherals, security and control systems
Number of Conductors: 38
Outside Diameter: 17.42 mm
Series: 6440
Unit Weight: 155.600 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3,627.75
2:
$3,393.68

To add to a project, please Log In.

157845746 179804822 131791887