Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-640-BK
Manufacturer Part #:

640 BK038

Manufacturer:

Description: AC Power Cords 16AWG 3C UNSHLD PACKAGE BLACK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: NEMA 5-15R
Power Rating: 1625 W
Current Rating: 13 A
Wire Gauge - AWG: 16
Voltage Rating: 125 V
Length: 15 ft
Shielding: Unshielded
Jacket Color: Black
Type: Jumper Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $64.42
  5: $62.15
  10: $57.14
  50: $52.88

To add to a project, please Log In.


125698373