Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-6376-100-09
Manufacturer Part #:

6376 SL005

Manufacturer:

Description: Multi-Paired Cables 24AWG7C SHIELD 100ft SPOOL SLATE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
RoHS: RoHS Compliant Details
Wire Gauge - AWG: 22
Number of Pairs: 5
Stranding: 7 x 30
Shielding: Shielded
Length: 100 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
Type: Communication and Control
Jacket Color: Gray (Slate)
Conductor Material: Tinned Copper
Features: Applications include: RS-232/422/485, audio systems, computer peripherals, security and control systems
Outside Diameter: 7.92 mm
Packaging: Spool
Series: 6376
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $179.18
  5: $169.91
  10: $149.32
  50: $143.87

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HSMM-A100-S00J1
Standard LEDs - SMD Green Epoxy Lens 525nm 350mcd
Avago Technologies
1: $0.99
5953A
Test Probes PRBE RETR TIP DMM
Pomona Electronics
1: $26.79
6275
Test Probes TEST LEADSET PREC
Pomona Electronics
1: $20.48
108-0302-001
Test Plugs & Test Jacks BANANA PLUG RED
Johnson / Emerson Connectivity Solutions
1: $1.61
HR10A-10J-12P(73)
Circular Push Pull Connectors 12P JACK SHELL SZ 10 ...
Hirose Connector
1: $15.15
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.61
171-009-103L001
D-Sub Standard Connectors 9P MALE SOLDER CUP
NorComp
1: $0.78
74962-0001
PCI Express / PCI Connectors TDP JACKPOST .040" 4- ...
Molex
1: $0.16
HSMU-A100-S00J1
Standard LEDs - SMD AlInGaP2 Amber 2 Amb
Avago Technologies
1: $0.42
2244C SL005
Multi-Paired Cables 18AWG 4C SHIELD 100ft SPOOL SL ...
Alpha Wire
1: $362.69
2433C SL005
Multi-Conductor Cables 16AWG 3C SHIELD 100ft SPOOL ...
Alpha Wire
1: $139.90
8461 060100
Multi-Paired Cables 18AWG 1PR UNSHLD 100ft SPOOL C ...
Belden Wire & Cable
1: $62.00
424-NS
Solder Removal SUPRWIK .050in WIDTH YELLOW 5FT LEN ...
MG Chemicals
1: $3.15
ANN-50
Fuses 125VAC 80VDC 2.5kA 50A Very Fast Acting
Cooper Bussmann
1: $42.67
322326
Terminals PARALLEL HT 16-22AWG
TE Connectivity / AMP
1: $0.95

000000001