Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-6341-1000
Manufacturer Part #:

6341 SL001

Manufacturer:

Description: Multi-Conductor Cables 22AWG5C SHIELD 1000ft SPOOL SLATE
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Number of Conductors: 5
Wire Gauge - AWG: 22
Stranding: 7 x 30
Shielding: Shielded
Length: 1000 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Type: Communication and Control
Features: Plus Overall Braid of Tinned Cooper
Jacket Color: Gray
Outside Diameter: 5.87 mm
Packaging: Spool
Series: 6341
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $755.48
  2: $712.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SD3EMI
Wire Ducting 3 H PANELMAX NOISE SHIELD 3FT
Panduit
1: $125.36
SD4EMI
Wire Ducting 4 H PANELMAX NOISE SHIELD 3FT
Panduit
1: $141.66
88732-9002
Cable Assemblies USB TYPE A TO B 2.69' LENGTH BLAC ...
Molex
1: $2.18
2842/7 RD005
Hook-up Wire 28AWG 7/36 PTFE 100ft SPOOL RED
Alpha Wire
1: $61.66
17501 10 B1
AC Power Cords 18AWG 10A SJT 9FT 10IN (3.0m) BLK
Volex
1: $8.01
PT06E-12-8S-SR
Circular MIL Spec Connector 8P Sz 12 Socket Plug S ...
Amphenol Industrial
1: $35.57
2842/7 BK005
Hook-up Wire 28AWG 7/36 PTFE 100ft SPOOL BLACK
Alpha Wire
1: $61.66
2842/7 WH005
Hook-up Wire 28AWG 7/36 PTFE 100ft SPOOL WHT
Alpha Wire
1: $61.82
2842/7 BL005
Hook-up Wire 28AWG 7/36 PTFE 100ft SPOOL BLUE
Alpha Wire
1: $61.82
2842/7 GR005
Hook-up Wire 28AWG 7/36 PTFE 100ft SPOOL GREEN
Alpha Wire
1: $61.82
2842/7 YL005
Hook-up Wire 28AWG 7/36 PTFE 100ft SPOOL YELLOW
Alpha Wire
1: $61.82
2842/7 SL005
Hook-up Wire 28AWG 7/36 PTFE 100ft SPOOL SLATE
Alpha Wire
1: $61.66
1300A 0101000
Multi-Paired Cables 24AWG 4PR SHIELD 1000ft SPOOL ...
Belden Wire & Cable
1: $560.29

000000001