Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-633-25-BK
Manufacturer Part #:

633 BK078

Manufacturer:

Description: AC Power Cords 16AWG 3C UNSHIELD 10ft LENGTH BLACK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: NEMA 5-15R
Power Rating: 1625 W
Current Rating: 13 A
Wire Gauge - AWG: 16
Voltage Rating: 125 V
Length: 10 ft
Shielding: Unshielded
Jacket Color: Black
Type: Jumper Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.48
  5: $25.54
  10: $23.48
  50: $21.73

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4735.0000
AC Power Entry Modules 4735 APPLIANCE INLET FOR CA ...
Schurter
1: $6.68
206708-1
Standard Circular Connector PLUG 9 POSITION shell ...
TE Connectivity / AMP
1: $4.38
32-5998UL
Ethernet & Telecom Connectors RJ45 8P8C ROUND
AIM-Cambridge / Emerson Connectivity Solutions
1: $0.77
182S24
Power Transformers 48V ct @ 10.42A 24V @ 20.82A
Hammond Manufacturing
1: $107.21
W23-X1A1G-10
Circuit Breakers 10A PUSH/PULL ACT.
TE Connectivity / P&B
1: $24.19
142.6185.5402
Fuses 40A Orange
Littelfuse
1: $2.42
3211771
DIN Rail Terminal Blocks PT 4-TWIN
Phoenix Contact
1: $2.34
SCP30T515BDN
DIN Rail Power Supplies 30W 5/15/15V SW P S SLIM D ...
Sola/Hevi-Duty
1: $209.71
W23-X1A1G-40
Circuit Breakers 40A PUSH/PULL ACT.
TE Connectivity / P&B
1: $24.19
M2012ES1G01-RO
Toggle Switches SPDT ON-NONE-ON
NKK Switches
1: $5.04


125698373