|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-6012C-1000
Manufacturer Part #:

6012C SL001

Manufacturer:

Description:
Multi-Paired Cables 22AWG6PR SHIELD 1000ft SPOOL SLATE
Mouser Online Catalog Page 1,369, Mouser Online Catalog
PDF Page 1,369, PDF Catalog Page
6012C SL001 Datasheet 6012C SL001 Datasheet
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Communication and Control
Number of Conductors: 12
Number of Pairs: 6
Wire Gauge - AWG: 22 AWG
Stranding: 7 x 30
Conductor Material: Tinned Copper
Outside Diameter: 9.91 mm
Jacket Material: Polyvinyl Chloride (PVC)
Length: 1000 ft
Shielding: Shielded
Features: Applications include: RS-232/422/485, audio systems, computer peripherals, security and control systems
Insulation Material: Polypropylene (PP)
Jacket Color: Gray (Slate)
Series: 6012
Voltage Rating: 300 V
Unit Weight: 82.470 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,426.03
2:
$1,392.81

To add to a project, please Log In.

157845746 131791887 1798048225-0300-49false