Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-5875-1000-02
Manufacturer Part #:

5875 BK001

Manufacturer:

Description: Hook-up Wire 22AWG 1000V PTFE 1000ft SPOOL BLACK
Silverlight Page 1,331, Mouser Enhanced Catalog
PDF Page 1,331, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 19 x 34
Voltage Rating: 1 kV
Length: 1000 ft
Wire Gauge - AWG: 22
Insulation Material: Polytetrafluoroethylene (PTFE)
Maximum Temperature: + 200 C
Type: MIL-DTL-16878/5 (Type EE)
Jacket Color: Black
Series: 5875
Features: Outstanding electrical properties
Outside Diameter: 1.5 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $645.40
  5: $616.50
  10: $595.99
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
38770-0108
Barrier Terminal Blocks .375 LOW PROFILE 8P screw ...
Molex
1: $3.57
39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.28
5875 RD005
Hook-up Wire 22AWG 1000V PTFE 100ft SPOOL RED
Alpha Wire
1: $85.92
S331F
Toggle Switches DPSTON-OFFQuickCnct 25A W/CSA MARK
NKK Switches
1: $10.06
BK/ABC-20
Fuses 250VAC/125VDC 20A Fast Acting Ceramic
Cooper Bussmann
1: $3.62
5102H5-5V
LED Panel Mount Indicators GREEN DIFFUSED 1/4" MOU ...
Chicago Miniature
1: $1.30
5875 RD001
Hook-up Wire 22AWG 1000V PTFE 1000ft SPOOL RED
Alpha Wire
1: $645.40
38002-1290
Terminal Block Tools & Accessories J TERM EDGEON 8 ...
Molex
1: $2.07


This product is also available in:
101413503