|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-5857-100-01
Manufacturer Part #:

5857 WH005

Manufacturer:

Description:
Hook-up Wire 18AWG 19/30 PTFE 100ft SPOOL WHT
Mouser Online Catalog Page 1,373, Mouser Online Catalog
PDF Page 1,373, PDF Catalog Page
5857 WH005 Datasheet 5857 WH005 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Wire Gauge - AWG: 18 AWG
Jacket Color: White
Length: 100 ft
Insulation Material: Polytetrafluoroethylene (PTFE)
Stranding: 19 x 30
Voltage Rating: 600 V
Maximum Temperature: + 200 C
Type: MIL-DTL-16878/4 (Type E)
Series: 5857
Packaging: Spool
Features: Outstanding electrical properties
Outside Diameter: 1.78 mm
Wire Type: Hook-Up/Lead Wire
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1325-0 Test Plugs & Test Jacks 3,682
1825-2 Test Plugs & Test Jacks 3,268
1825-0 Test Plugs & Test Jacks 1,516
2035-0 Test Plugs & Test Jacks 523
1325-2 Test Plugs & Test Jacks 562
MDP-0 Test Plugs & Test Jacks 271
MDP-S-0 Test Plugs & Test Jacks 130
5936-0 Test Plugs & Test Jacks 479
MDP-2 Test Plugs & Test Jacks 1
ImageMfr. Part #DescriptionStock 
2-520184-2 Terminals 134,521
43030-0007 Headers & Wire Housings 215,239
170364-1 Pin & Socket Connectors 40,044
172159-1 Pin & Socket Connectors 13,002
7-520366-2 Terminals 15,730
5857 BK005 Hook-up Wire 3
GSM60B48-P1J Desktop AC Adapters 38
5857 GR005 Hook-up Wire 2
5857 BL005 Hook-up Wire 1
Real Time Availability
Stock:
45 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$148.27
5:
$120.03
10:
$107.26
50:
$96.95

To add to a project, please Log In.

101413503 157845746 139059028 170220770 176235496 179804822 103473579 127732640